• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Noctua PC-Gehäuselüfter Noctua NF-A20 FLX 200mm PC fan Beige, Brown (W x H x D) 200 x 200 x 30 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Noctua PC-Gehäuselüfter Noctua NF-A20 FLX 200mm PC fan

  • Computer housing fan 20 cm 800 RPM
  • 18.1 dB 1.08 mmH2O
  • Beige, Brown

Technical specifications

  • Fan diameter 20 cm
  • 3-pin fan connector
Product type

PC fan

Noise emission (max.)

18.1 dB

Noise emission

10.1 dB - 20 dB

Air discharge

146.9 m³/h

Rotational speed (max.)

800 U/min

Factory colour

Beige

Brown

Width

200 mm

Height

200 mm

Depth

30 mm

Dim

(W x H x D) 200 x 200 x 30 mm

Content

1 pc(s)

Type

Fan

Power consumption (ON)

0.96 W

UKCA

yes

Screws included

yes

Number of fins

1

Rated current

0.08 A

Mean time between failures (MTBF)

150000 h

Maximum air pressure

1.08 mmwc

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818468 Noctua PC-Gehäuselüfter Noctua NF-A20 FLX 200mm PC fan Beige, Brown (W x H x D) 200 x 200 x 30 mm

Description

null

This text is machine translated.

Features

  • null

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.