• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Noctua PC-Gehäuselüfter Noctua Redux NF-P12 (NF PC fan Grey (W x H x D) 120 x 120 x 25 mm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Noctua PC-Gehäuselüfter Noctua Redux NF-P12 (NF PC fan

  • Computer housing fan 12 cm 1700 RPM
  • 25.1 dB 2.83 mmH2O Hydraulic
  • Support for pulse width modulation
  • Grey

Technical specifications

  • Fan diameter 12 cm
  • Supported processor slots: Not supported
  • Type of bearing: Hydraulic
  • Number of fans: 1 fans
  • 4-pin fan connector
Product type

PC fan

Noise emission (max.)

25.1 dB

Noise emission

20.1 dB - 30 dB

Rotational speed (min.)

450 U/min

Air discharge

120.2 m³/h

Rotational speed (max.)

1700 U/min

Factory colour

Grey

Width

120 mm

Height

120 mm

Depth

25 mm

Dim

(W x H x D) 120 x 120 x 25 mm

Content

1 pc(s)

Type

Fan

Load (max.)

0.09 A

PSU power

1.08 W

Number of screws

4

Screws included

yes

Master (outer) case gross weight

5.7 kg

Master (outer) case length

370 mm

Products per master (outer) case

20 Stück(e)

Pulse-width modulation (PWM) support

yes

Mean time to failure (MTTF)

150000 h

Number of fan blades

9

Master (outer) case height

200 mm

Master (outer) case width

360 mm

Package weight

242 g

Maximum air pressure

2.83 mmwc

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818467 Noctua PC-Gehäuselüfter Noctua Redux NF-P12 (NF PC fan Grey (W x H x D) 120 x 120 x 25 mm

Description

The classic NF-P12 120mm fan was designed especially for applications like CPU coolers, which require high static pressure, and is not only pleased with the highest popularity among international hardware enthusiasts for years - it has also contributed significantly to Noctua's reputation as a leading manufacturer of noise-optimized premium components. The new edition redux sets this often awarded model in a new price-accessible, slimmer design, which has been completely reduced to the essentials: The NF-P12 Premium fan. With the renowned SSO warehouse, an MTTF value of over 150. The performance-oriented 1700rpm PWM version is suitable for Ideal for highly efficient casing, radiator or CPU cooling as well as all other applications requiring both high power reserves and automatic regulation via PWM.


Proven NF-P12 design

Tens of thousands of silent enthusiasts around the world swear by Noctua's classic NF-P12. Its impressive smooth running, excellent performance and the tested Noctua quality make the NF-P12 a reference in the range of soft 120 mm fans.


Slim Redux-Line

As part of the redux product line, some of Noctua's most popular, award-winning products are being reissued in a slimmer, more affordable version of the equipment. All models of the redux line are years of proven products that have contributed significantly to Noctua's reputation as a leading manufacturer of soft premium components.


Print-optimized 9-sheet geometry

The NF-P12 was developed especially for pressure-sensitive applications like CPU-cooler, water cooling radiator or casing with narrow fan grills and possesses a balance of excellent static pressure and excellent flow rate.


Vortex Control Notes

Vortex-Control Noches splits turbulence at the rear edge Of the fan blades in several particulate currents and thus distribute the noise emission of the fan over a wider frequency spectrum. This makes the running noise of the fan more pleasant for the human ear.


PWM IC WITH SCD

The fan supports fully automatic speed regulation via PWM and falls back on Noctua's specially designed NE-FD1 chip. This new PWM IC integrates Noctuas Smooth Commutation Drive (SCD) technology which minimizes PWM switching noise and thus makes the fan quieter at low speeds.


Stops at 0% PWM

The fan can be brought to a complete standstill by controlling it through the motherboard or a fan control with a PWM duty cycle ratio of 0%. This makes Ideal suitable for semi-passive systems, which switch-off the fans with low thermal load and thus run completely silently.


Smooth commutation drive 2

This makes the fan extremely quiet even from the nearest area.


SSO bearings

Noctuas SSO-Bearing combines the proven concept of hydrodynamic bearing with an additional magnet that supports the self-stabilization of the rotor axis. Over the years, this technology has become a synonym for superb quietness and excellent long-term stability.


Optional accessory sets

Select from Noctua's wide range of optional accessories sets of anti-vibration mountings, low-noise adapter, Y-cable, 3:4-pin adapter or extension cable - in this way you can upgrade your reducing fans according to your individual requirements!


Colour matching with NA-SAVP1 Anti-vibration pads

The frame of the fan can be fitted with NA-SAVP1 anti-vibration pads from the chromax product line. The pads available in black, red, blue, white, green and yellow dampen not only vibration, but at the same time allow the fan to adjust optically to popular color schemes!


Noctua's fans are known for their flawless quality and outstanding durability. Like all Noctua fans, all models of the redux-line also have an MTTF-specification of over 150.

This text is machine translated.

Features

  • null

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.