• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nölle Profi Brush 259300 Enamel brush

EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Enamel varnish brush, China bristles light size 00 NÖLLE PRO BRUSH

  • Size:0 |Width:10 mm|Manufacturer name:Nölle Profi Brush & Brush technology e.K. |Brand name:Nölle Profi Brush |

Technical specifications

  • Width:10 mm|Size:00 |Brand:NÖLLE PROFI BRUSH |WGNNo.:420 |
Product type

Enamel brush

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3731006 Nölle Profi Brush 259300 Enamel brush

Description

Enamel varnish brush, China bristles light size 00 Nölle PROFI BRUSH
Size: 0

This text is machine translated.

Scope of delivery

  • 21041102

What kind of Brushes are you looking for?