• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nölle Profi Brush 455600 Kehrschaufel Broom kit

EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dust pan with rubber lip, painted metal

  • Colour: Sorted by color (color selection not possible)
  • Rubber lip available: Yes
  • Dimensions: 24 x 10.5 x 38 cm (W x H x D)
  • Promotional item type: Dustpan
  • Material: Metal

Technical specifications

  • Surface:painted |Design:Sleeve Handle |Rubber lip:with |Dimensions:38 x 24 cm|Brand:NÖLLE PROFI BRUSH |WGNr.:415 |
Product type

Broom kit

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3731019 Nölle Profi Brush 455600 Kehrschaufel Broom kit

Description

NÖLLE Profi Brush Stow shanks 24 x 10.5 x 38 cm (W x H x D) Metal sorted in color (free color selection not possible)

This text is machine translated.

Scope of delivery

  • 21041001

What kind of Brooms are you looking for?