• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nomad Modern Leather Case iPhone 17 Pro Bordeaux NM011857858

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Nomad Modern Leather Case

  • Cover 16 cm (6.3") Apple
  • Aluminium, leather, micro-fiber, polycarbonate (PC), thermoplastic polyurethane (TPU)
  • Bordeaux
  • Drip-proof, dust-resistant, scratch resistant
  • Wireless charging MagSafe-compatible
  • This text is machine translated.

Technical specifications

  • Case type cover
  • Material: Aluminium, leather, micro-fiber, polycarbonate (PC), thermoplastic polyurethane (TPU)
Product type

Case

Compatible with

iPhone 17 Pro

Suitable for

16 cm (6,3")

Factory colour

Bordeaux

Suitable for

16 cm (6,3")

Compatible with

Apple

UKCA

not relevant

Wireless charging

yes

Easy to apply

yes

Quantity per pack

1 Stück(e)

Drop proof up to

2.4 m

MagSafe compatible

yes

Built-in battery

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772047 Nomad Modern Leather Case iPhone 17 Pro Bordeaux NM011857858