• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nomad Modern Leather Case iPhone 17 Pro Brown NM014322858

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Nomad Modern Leather Case

  • Cover 16 cm (6.3") Apple
  • Aluminium, leather, polycarbonate (PC), thermoplastic polyurethane (TPU), micro fiber
  • brown
  • Drip-proof, dust-resistant, scratch resistant
  • Wireless charging MagSafe-compatible
  • This text is machine translated.

Technical specifications

  • Case type cover
  • Material: Aluminium, leather, polycarbonate (PC), thermoplastic polyurethane (TPU), micro fiber
Product type

Case

Compatible with

iPhone 17 Pro

Suitable for

16 cm (6,3")

Factory colour

Brown

Suitable for

16 cm (6,3")

Compatible with

Apple

Wireless charging

yes

Easy to apply

yes

Quantity per pack

1 Stück(e)

Drop proof up to

2.4 m

MagSafe compatible

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772046 Nomad Modern Leather Case iPhone 17 Pro Brown NM014322858