• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nomad Modern Leather Folio Flip Case Apple iPhone 17 Pro Brown NM014155858

1/15
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Nomad Modern Leather Folio Flip Case

  • Folio 16 cm (6.3") Apple
  • Aluminium Leather
  • brown
  • Drip-proof, dust-resistant, scratch resistant
  • Card holder
  • Wireless charging MagSafe-compatible
  • This text is machine translated.

Technical specifications

  • Folio case type
  • Material: Aluminium, leather
Product type

Flip Case

Compatible with

Apple

Compatible with

iPhone 17 Pro

Suitable for

16 cm (6,3")

Factory colour

Brown

Suitable for

16 cm (6,3")

Compatible with

Apple

UKCA

not relevant

Wireless charging

yes

Easy to apply

yes

Quantity per pack

1 Stück(e)

Card pocket

yes

Drop proof up to

2.4 m

MagSafe compatible

yes

Built-in battery

no

Number of card pockets

3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772059 Nomad Modern Leather Folio Flip Case Apple iPhone 17 Pro Brown NM014155858