• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nomad Rugged Case Bumper Apple iPhone 17 Pro Orange NM014070858

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Nomad Rugged Case Bumper

  • Cover 16 cm (6.3") Apple
  • Aluminium, Microfiber, Polycarbonate (PC), Polyethylene terephthalate, Thermoplastic Polyurethanes (TPU)
  • Orange
  • Drip-proof, dust-resistant, scratch resistant
  • Anti-fingerprint interface
  • Wireless charging MagSafe-compatible
  • This text is machine translated.

Technical specifications

  • Case type cover
  • Material: Aluminium, micro-fiber, polycarbonate (PC), polyethylene terephthalate, thermoplastic polyurethane (TPU)
Product type

Bumper

Compatible with

Apple

Compatible with

iPhone 17 Pro

Suitable for

16 cm (6,3")

Factory colour

Orange

Suitable for

16 cm (6,3")

Compatible with

Apple

UKCA

not relevant

Wireless charging

yes

Fingerprint resistant

yes

Easy to apply

yes

Quantity per pack

1 Stück(e)

Drop proof up to

4.57 m

MagSafe compatible

yes

Built-in battery

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772062 Nomad Rugged Case Bumper Apple iPhone 17 Pro Orange NM014070858