Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
MultimediaMobile PhonesMobile Phone AccessoriesMobile Phone Cases, Pouches & ProtectionMobile Phone Sleeves

Nomad Traditional Leather Case Case iPhone 17 Pro Black NM011956858

EAN:
Part number:
Item no:
Black smartphone case with a raised silver camera cutout covering three rear lenses and a flash.
Black smartphone case with a raised silver camera cutout covering three rear lenses and a flash.
Black smartphone case with large white MagSafe charging circle and visible triple-camera cutout at top left<br>
Black smartphone case with three rear camera cutouts and a centered circular MagSafe charging pad, shown with a white cable attached.
Rear view of a smartphone with a black case and triple-camera system on a white background, labeled 'After 100 Days'.<br>
Black iPhone case with a silver triple-camera back, shown front-on on a white background, labeled 'After 100 Days'.
Black Nomad phone case with a large camera cutout and circular MagSafe-style ring on the back, shown on a white background
Black Nokia phone case with raised camera cutout and side button covers, shown on a plain white background
Front view of a smartphone lock screen showing the time 5:01 and date Wed, Jul 18, with flashlight and camera icons at the bottom.
Front view of a smartphone lock screen showing 'Wed Jul 18' and the time '5:01', with flashlight and camera icons at the bottom.
Gray Nomad phone case with a large rear camera cutout and circular MagSafe-style ring on the back<br>
Dark gray Nomad smartphone case with a large rectangular camera opening and circular MagSafe-style ring on the back.
Nomad Traditional Leather Case Case iPhone 17 Pro Black NM011956858-11
Black smartphone case with a raised camera cutout showing three rear camera lenses and a flash in the top-left corner.<br>
1/13
Nomad
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Technical specifications
  • Documents & Downloads

Technical specifications

Product type

Case

Compatible with

iPhone 17 Pro

Suitable for

16 cm (6,3")

Factory colour

Black

Material

Leather

Suitable for

16 cm (6,3")

Compatible with

Apple

Wireless charging

yes

Easy to apply

yes

Quantity per pack

1 Stück(e)

MagSafe compatible

yes

Built-in battery

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772072 Nomad Traditional Leather Case Case iPhone 17 Pro Black NM011956858

What kind of Mobile Phone Sleeves are you looking for?

  • Google Pixel 11 sleeve
  • Hama mobile phone sleeve
  • iPhone 11 case
  • iPhone 12 case
  • iPhone 13 Pro Max sleeve
  • iPhone 13 Pro sleeve
  • iPhone 13 sleeve
  • iPhone 14 Pro Max sleeve
  • iPhone 14 Pro sleeve
  • iPhone 14 sleeve
  • iPhone 15 Pro Max sleeve
  • iPhone 15 Pro sleeve
  • iPhone 15 sleeve
  • iPhone 17 Pro Max sleeve
  • iPhone 17 Pro sleeve
  • iPhone 17 sleeve
  • iPhone 7 sleeve
  • iPhone 8 sleeve
  • IPhone cases
  • iPhone sleeve
  • Mobile phone belt pouch
  • Mobile phone leather pouch
  • Phone 18 Pro sleeve
  • Samsung Galaxy S24 sleeve
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list