• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nomad Traditional Leather Case Leder Case Apple iPhone Air Black NM011895858

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Leder Case

Compatible with

Apple

Compatible with

iPhone Air

Suitable for

17,5 cm (6,9")

Factory colour

Black

Material

Leather

Suitable for

17,5 cm (6,9")

Compatible with

Apple

Wireless charging

yes

Easy to apply

yes

Quantity per pack

1 Stück(e)

Card pocket

yes

Drop proof up to

2.4 m

MagSafe compatible

yes

Built-in battery

no

Number of card pockets

4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772069 Nomad Traditional Leather Case Leder Case Apple iPhone Air Black NM011895858