• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux 2015196101 Montone 30 LED ceiling light LED module Built-in LED 10.00 W White

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Nordlux Montone 30 ceiling light

  • Power= 10.00 W
  • Total luminous flux= 1000 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Dim

(Ø x H) 300 mm x 95 mm

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Bulb type

LED module

Height

95 mm

Built-in LED

Rating per bulb

10.00 W

10.00 W

(Ø)

300 mm

IP44

Factory colour

White

Material

Plastic

Metal

Weight

358 g

n.rel.

Colour

Warm white

Light bulb included

Yes

2700 K

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Colour temperature range

2700 - 2700 K

Total luminous flux

1000 lm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3065149 Nordlux 2015196101 Montone 30 LED ceiling light LED module Built-in LED 10.00 W White

User & Safety Instructions

User & Safety Instructions 3065149 Nordlux 2015196101 Montone 30 LED ceiling light LED module Built-in LED 10.00 W White

Description

Montone is a classic and timeless ceiling light with an opal white shade that provides a beautiful and pleasant light. With its simple expression, which is from Montone, the lamp fits wonderfully into most types of premises. The ceiling light has an integrated LED light source that is energy-saving and contributes to a long life.

Classic indoor ceiling light with a protection class of IP44 that makes Ideal suitable for bathrooms, corridors or basements.

This text is machine translated.

Features

  • Including 10W LED; 1000 lumens; IP44 protection class

Scope of delivery

  • Montone 30 ceiling light
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.