• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux 2118231003 Alya Solar outdoor wall light LED (monochrome) 5 W Black

1/6
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nordlux LED solar wall lamp Ayla

  • Power= 5 W
  • Total luminous flux= 400 lm
  • Colour temperature= 3000 K

Technical specifications

Product type

Solar outdoor wall light

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

5 W

5 W

3000 K

400 lm

Total luminous flux

400 lm

Factory colour

Black

Material

PVC

Protection class

IP44

Weight

0.42

n.rel.

Length

127 mm

Depth

220 mm

Rechargeable

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2444965 Nordlux 2118231003 Alya Solar outdoor wall light LED (monochrome) 5 W Black

Description

Alya is a wireless solar powered wall light with a modern and minimalist design. It is charged by sunlight during the day and switches on automatically via a motion sensor. The downward facing light is perfect for lighting your main entrance, driveway or other areas with more activity. Easy to install, no cables required.

This text is machine translated.

What kind of Garden & Decorative Lighting are you looking for?