
Highlights & Details
Nordlux Oja 29 ceiling lamp
- Power= 15.00 W
- Total luminous flux= 1700 lm
- Colour temperature= 3000 K
- Warm white, Neutral white
Technical specifications
- Dim
(Ø x H) 320 mm x 72 mm
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED ceiling light
- Bulb type
LED module
- Height
72 mm
Built-in LED
- Rating per bulb
15 W
15.00 W
- (Ø)
320 mm
IP20
- Factory colour
White
- Material
Plastic
- Weight
410 g
n.rel.
- Colour
Warm white
Neutral white
- Light bulb included
Yes
3000 K
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 4000 K
- Total luminous flux
1700 lm
1700 lm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3065158 Nordlux 2210606101 Oja 29 LED ceiling light LED module Built-in LED 15.00 W White
User & Safety Instructions
User & Safety Instructions 3065158 Nordlux 2210606101 Oja 29 LED ceiling light LED module Built-in LED 15.00 W White
Description
This text is machine translated.
Features
- Inclusive of 15W LED
Scope of delivery
- Oja 29 ceiling lamp
- User manual.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














