
Highlights & Details
Nordlux Oja 42 ceiling lamp
- Power= 24.00 W
- Total luminous flux= 2200 lm
- Colour temperature= 3000 K
- Warm white, Neutral white
Technical specifications
- Dim
(Ø x H) 420 mm x 23 mm
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED ceiling light
- Bulb type
LED module
- Height
23 mm
Built-in LED
- Rating per bulb
24 W
24.00 W
- (Ø)
420 mm
- Light features
Dimmable
- Protection class
IP54
IP54
- Factory colour
Black
- Material
Plastic
- Weight
1100 g
n.rel.
- Colour
Warm white
Neutral white
- Light bulb included
Yes
3000 K
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 4000 K
- Total luminous flux
2200 lm
2200 lm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3065169 Nordlux 2210666103 Oja 42 LED ceiling light LED module Built-in LED 24.00 W Black
User & Safety Instructions
User & Safety Instructions 3065169 Nordlux 2210666103 Oja 42 LED ceiling light LED module Built-in LED 24.00 W Black
Description
This text is machine translated.
Features
- Incl. 24W LED
Scope of delivery
- Oja 42 ceiling lamp
- User manual.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














