
Nordlux 2270012700 LED (monochrome) EEC E (A - G) E-27 Reflector bulb 4.70 W Warm white to cool white colour-changing 3

Highlights & Details
Nordlux 2270012700 LED (monochrome) E-27 4.70 W Warm white to cool white Reflector bulb
- Power= 4.70 W
- Total luminous flux= 600 lm
- Colour temperature= 2200 K
- Warm white to cool white
Technical specifications
- Product type
LED (monochrome)
E-27
4.70 W
600 lm
- Factory colour
Clear
- Version
clear
Reflector bulb
- Colour
Warm white to cool white
- Light bulb features
colour-changing
2200 K
- Colour temperature range
2200 - 6500 K
Yes
- Operating voltage
230 V
- Content
3 pc(s)
E (A - G)
Manufacturer-specific
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
2200 K
- Total luminous flux
600 lm
- Material
Glass (clear)
- No. of bulbs
3
- Light features
Dimmable
- Light bulb included
Yes
Documents & Downloads
Datasheet
Datasheet 3065390 Nordlux 2270012700 LED (monochrome) EEC E (A - G) E-27 Reflector bulb 4.70 W Warm white to cool white colour-changing 3
User & Safety Instructions
User & Safety Instructions 3065390 Nordlux 2270012700 LED (monochrome) EEC E (A - G) E-27 Reflector bulb 4.70 W Warm white to cool white colour-changing 3
User & Safety Instructions 3065390 Nordlux 2270012700 LED (monochrome) EEC E (A - G) E-27 Reflector bulb 4.70 W Warm white to cool white colour-changing 3
Description
This text is machine translated.
Scope of delivery
- 3x Smart E27 lamp
- User manual.



