• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux 2270031000 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 4.8 W Warm white to cool white App-controlled 3 pc

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Nordlux 2270031000 LED (monochrome) GU10 4.8 W Warm white to cool white Reflector bulb

  • Power= 4.8 W
  • Total luminous flux= 420 lm
  • Colour temperature= 2200 K
  • Warm white to cool white

Technical specifications

Product type

LED (monochrome)

GU10

4.8 W

420 lm

Factory colour

Clear

Reflector bulb

Colour

Warm white to cool white

Light bulb features

App-controlled

2200 K

Colour temperature range

2200 - 6500 K

Yes

Operating voltage

230 V

Content

3 pc(s)

F (A - G)

Manufacturer-specific

Colour rendering

822

Colour rendering index

80 Ra

Bulb shape

GU10

Power range

2.5 W - 4.9 W

Colour temperature (max.)

6500 K

Colour temperature (min.)

2200 K

Total luminous flux

420 lm

No. of bulbs

3

Light features

Dimmable

Light bulb included

Yes

Documents & Downloads

Datasheet

Datasheet 3065372 Nordlux 2270031000 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 4.8 W Warm white to cool white App-controlled 3 pc

User & Safety Instructions

User & Safety Instructions 3065372 Nordlux 2270031000 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 4.8 W Warm white to cool white App-controlled 3 pc

User & Safety Instructions 3065372 Nordlux 2270031000 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 4.8 W Warm white to cool white App-controlled 3 pc

Description

Smart-GU10 bulb, pack of 3. You can adjust the light from cold to warm white and reduce or increase the brightness via your smartphone or tablet. Moreover, you can add a smart remote control to control your lights without a smartphone.

This text is machine translated.

Scope of delivery

  • 3 Smart GU10 Lamp
  • User manual.