• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux 2270052701 LED (monochrome) EEC F (A - G) E-27 Pear shape 8.00 W Warm white to cool white, RGB colour-changing 3

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Nordlux 2270052701 LED (monochrome) E-27 8.00 W Warm white to cool white, RGB Pear shape

  • Power= 8.00 W
  • Total luminous flux= 806 lm
  • Colour temperature= 2200 K
  • Warm white to cool white, RGB

Technical specifications

Product type

LED (monochrome)

E-27

8.00 W

806 lm

Factory colour

White

Pear shape

Colour

Warm white to cool white

RGB

Light bulb features

colour-changing

2200 K

Colour temperature range

2200 - 6500 K

Yes

Operating voltage

230 V

Content

3 pc(s)

F (A - G)

Bulb shape

A60

Power range

7.5 W - 9.9 W

Colour temperature (max.)

6500 K

Colour temperature (min.)

2200 K

Total luminous flux

806 lm

No. of bulbs

3

Light features

Dimmable

Light bulb included

Yes

Documents & Downloads

Datasheet

Datasheet 3065373 Nordlux 2270052701 LED (monochrome) EEC F (A - G) E-27 Pear shape 8.00 W Warm white to cool white, RGB colour-changing 3

User & Safety Instructions

User & Safety Instructions 3065373 Nordlux 2270052701 LED (monochrome) EEC F (A - G) E-27 Pear shape 8.00 W Warm white to cool white, RGB colour-changing 3

User & Safety Instructions 3065373 Nordlux 2270052701 LED (monochrome) EEC F (A - G) E-27 Pear shape 8.00 W Warm white to cool white, RGB colour-changing 3

Description

Smart color E27 color light bulbs in standard A60 form (3 pack), which you can easily adjust to the right ambient brightness – from cold to warm white. Or you can choose between more than 16 million colors to create a cozy atmosphere. Use your smartphone or tablet to increase or decrease brightness, or add a smart remote control to control your lights without a smartphone.

This text is machine translated.

Scope of delivery

  • 3 Smart E27 lamp
  • User manual.