
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed light
230 V
1
Built-in LED
LED module
8 W
8.00 W
620 lm
620 lm
2700 K
Warm white
Circular
38°
Dimmable
IP44
IP44
White
Aluminium
Plastic
259 g
n.rel.
(Ø x H) 90 mm x 49 mm
Yes
2700 K
2700 K
2700 - 2700 K
49 mm
90 mm
yes
Datasheet 3065349 Nordlux 2310340001 Albric LED recessed light LED module Built-in LED 8.00 W White
User & Safety Instructions 3065349 Nordlux 2310340001 Albric LED recessed light LED module Built-in LED 8.00 W White