
Highlights & Details
Nordlux Oja 29 ceiling lamp
- Power= 14.50 W
- Total luminous flux= 1600 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Dim
(Ø x H) 294 mm x 23 mm
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED ceiling light
- Bulb type
LED module
- Height
23 mm
Built-in LED
- Rating per bulb
14.50 W
14.50 W
- (Ø)
294 mm
- Light features
Dimmable
- Protection class
II
IP20
- Factory colour
Black
- Material
Plastic
- Weight
570 g
n.rel.
- Colour rendering index
80
- Colour
Warm white
- Light bulb included
Yes
2700 K
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Colour temperature range
2700 - 2700 K
- Total luminous flux
1600 lm
1600.00 lm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3065138 Nordlux 47276003 Oja 29 LED ceiling light LED module Built-in LED 14.50 W Black
Datasheet 3065138 Nordlux 47276003 Oja 29 LED ceiling light LED module Built-in LED 14.50 W Black
User & Safety Instructions
User & Safety Instructions 3065138 Nordlux 47276003 Oja 29 LED ceiling light LED module Built-in LED 14.50 W Black
Description
This text is machine translated.
Features
- Incl. 14.5W LED module; 1600 lumens
Scope of delivery
- Oja 29 ceiling lamp
- User manual.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














