
Highlights & Details
Nordlux Oja 42 ceiling lamp
- Power= 24.00 W
- Total luminous flux= 2150 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Dim
(Ø x H) 424 mm x 23 mm
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED ceiling light
- Bulb type
LED module
- Height
23 mm
Built-in LED
- Rating per bulb
24.00 W
24.00 W
- (Ø)
424 mm
- Light features
Dimmable
- Protection class
IP54
IP54
- Factory colour
Wood (light)
- Material
Plastic
- Weight
1070 g
n.rel.
- Colour
Warm white
- Light bulb included
Yes
2700 K
- Colour temperature (min.)
2700 K
- Colour temperature range
2700 K (min)
- Total luminous flux
2150 lm
2150 lm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3065140 Nordlux 50056104 Oja 42 LED ceiling light LED module Built-in LED 24.00 W Wood (light)
Datasheet 3065140 Nordlux 50056104 Oja 42 LED ceiling light LED module Built-in LED 24.00 W Wood (light)
User & Safety Instructions
User & Safety Instructions 3065140 Nordlux 50056104 Oja 42 LED ceiling light LED module Built-in LED 24.00 W Wood (light)
Description
The dimmable function allows you to quickly and easily adjust the lighting to suit your needs and situation and to obtain a convenient or quiet and atmospheric light.
This text is machine translated.
Features
- Including 24W LED; 2150 lumens; IP54 protection class
Scope of delivery
- Oja 42 ceiling lamp
- User manual.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















