• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux 74528031 Agger Bollard light LED (monochrome) E-27 Galvanized

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Light bulb up to max. 60 W
Product type

Bollard light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

60 W

IP54

Factory colour

Galvanized

Material

Steel

Glass

Weight

2280 g

Dim

(Ø x H) 260 mm x 830 mm

n.rel.

Type

Lantern

Light bulb included

No

Height

830 mm

(Ø)

260 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3065360 Nordlux 74528031 Agger Bollard light LED (monochrome) E-27 Galvanized

User & Safety Instructions

User & Safety Instructions 3065360 Nordlux 74528031 Agger Bollard light LED (monochrome) E-27 Galvanized

User & Safety Instructions 3065360 Nordlux 74528031 Agger Bollard light LED (monochrome) E-27 Galvanized

Description

A traditional exterior light made of galvanized steel. Suitable for energy saving lamps or LED lamps.

Thanks to its galvanized surface, the light is weather resistant to the Nordic climate. In coastal areas we recommend lamps made of galvanized steel. If necessary, buy the suitable buried socket for this product.

This text is machine translated.

Scope of delivery

  • Agger Poller light
  • User manual.

System requirements

  • Please order bulbs separately!