• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Agger 74481031 Outdoor wall light E-27 Galvanized

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Nordlux Agger wall lamp

Technical specifications

  • Light bulb up to max. 60 W
Product type

Outdoor wall light

Operating voltage

230 V

No. of bulbs

1

E-27

Rating per bulb

60 W

IP54

Factory colour

Galvanized

Material

Steel (galvanized)

Weight

1671 g

Dim

(Ø x H) 255 mm x 200 mm

n.rel.

Type

Circular

Light bulb included

No

Height

200 mm

(Ø)

255 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3065216 Nordlux Agger 74481031 Outdoor wall light E-27 Galvanized

User & Safety Instructions

User & Safety Instructions 3065216 Nordlux Agger 74481031 Outdoor wall light E-27 Galvanized

User & Safety Instructions 3065216 Nordlux Agger 74481031 Outdoor wall light E-27 Galvanized

Description

Agger wall light - A traditional wall-mounted exterior wall lamp made of galvanized steel. Suitable for energy saving lamps or LED lamps.

Thanks to its galvanized surface, the light is weather resistant to the Nordic climate. In coastal areas we recommend lamps made of galvanized steel.

This text is machine translated.

Scope of delivery

  • Agger wall lamp
  • User manual.

System requirements

  • Please order bulbs separately!

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.