• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Bruna Bear 2312951018 Wall light E14 Brown

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Nordlux Bruna Bear wall lamp

  • White

Technical specifications

  • Light bulb up to max. 25 W
Product type

Wall light

Operating voltage

230 V

No. of bulbs

1

E14

Rating per bulb

25 W

IP20

Factory colour

Brown

Material

Metal

Weight

650 g

Dim

(Ø x H) 160 mm x 250 mm

n.rel.

Colour

White

Light bulb included

No

Width

250 mm

Height

250 mm

(Ø)

160 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3065293 Nordlux Bruna Bear 2312951018 Wall light E14 Brown

User & Safety Instructions

User & Safety Instructions 3065293 Nordlux Bruna Bear 2312951018 Wall light E14 Brown

Description

The Bruna Bear is a cute decoration for the children's room. The bear has an opalwhite nose that gives a soft, diffuse light that is perfect for reading before going to bed and makes your little ones feel safe at night.

The glass of this lamp is mouth-blown and is each individually hand-made. Due to this unique process, air bubbles can be produced in the glass and the thickness of the glass may also vary. This gives the glass its special character and lively appearance.

This text is machine translated.

Scope of delivery

  • Bruna Bear wall lamp
  • User manual.

System requirements

  • Please order bulbs separately!

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.