• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Front 26 84081001 Wall light LED EEC: F (A - G) 9.8 W LED (monochrome) Opal white

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 9.8 W
  • Total luminous flux= 650 lm
  • Colour temperature= 3000 K

Technical specifications

Product type

Wall light

Operating voltage

230

Bulb type

LED (monochrome)

LED

Rating per bulb

9.8 W

9.8 W

Protection class

I

IP44

Factory colour

Opal white

Material

Metal

F (A - G)

Light bulb included

Yes

3000 K

Total luminous flux

650 lm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3731527 Nordlux Front 26 84081001 Wall light LED EEC: F (A - G) 9.8 W LED (monochrome) Opal white

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.