• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Front 36 84091003 LED outdoor wall light Built-in LED 13.90 W LED module Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Nordlux FRONT 36 wall lamp

  • Power= 13.90 W
  • Total luminous flux= 850 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED outdoor wall light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED module

Built-in LED

Rating per bulb

12 W

13.90 W

Protection class

IP44

IP44

Factory colour

Black

Material

Metal

Plastic

Weight

559 g

Dim

(W x H) 360 mm x 68 mm

n.rel.

Colour

Warm white

Light bulb included

Yes

3000 K

Total luminous flux

850 lm

850 lm

Width

360 mm

Height

68 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3065220 Nordlux Front 36 84091003 LED outdoor wall light Built-in LED 13.90 W LED module Black

User & Safety Instructions

User & Safety Instructions 3065220 Nordlux Front 36 84091003 LED outdoor wall light Built-in LED 13.90 W LED module Black

User & Safety Instructions 3065220 Nordlux Front 36 84091003 LED outdoor wall light Built-in LED 13.90 W LED module Black

Description

FRONT is designed for both the classical patrician villa and the modern architect's house. The lamp is manufactured from aluminum casting, whereby its simple and clear design language is supported. This means that FRONT fits naturally into the architecture of the home. However, it also means that FRONT fulfills its task as light and mood giver with the greatest ease. A modern solution with energy-efficient LED technology. Design by holmäckgeNordentoft

This text is machine translated.

Features

  • Incl. 12W LED; 850 lumens; IP44 protection class

Scope of delivery

  • Front 36 wall lamp
  • User manual.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.