• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Konchi 2312901023 Wall light E14 Green

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Nordlux Konchi wall lamp

Technical specifications

  • Light bulb up to max. 25 W
Product type

Wall light

Operating voltage

230 V

No. of bulbs

1

E14

Rating per bulb

25 W

IP20

Factory colour

Green

Material

Metal

Plastic

Weight

500 g

n.rel.

Type

Circular

Light bulb included

No

Height

205 mm

Depth

105 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3065401 Nordlux Konchi 2312901023 Wall light E14 Green

User & Safety Instructions

User & Safety Instructions 3065401 Nordlux Konchi 2312901023 Wall light E14 Green

Description

Konchi is an elegant wall lamp in the shape of a filigree shell. It is inspired by nature's soft forms, and the organically shaped metal screen casts a beautiful diffuse light on the wall.

This text is machine translated.

Scope of delivery

  • Konchi wall lamp
  • User manual.

System requirements

  • Please order bulbs separately!

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.