• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Lilibeth 2312931003 Wall light E14 Black

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Nordlux Lilliput wall lamp

Technical specifications

  • Light bulb up to max. 25 W
Product type

Wall light

Operating voltage

230 V

No. of bulbs

1

E14

Rating per bulb

25 W

Light features

Incl. tray

IP20

Factory colour

Black

Material

Metal

Glass

Weight

1550 g

Dim

(Ø x H) 150 mm x 160 mm

n.rel.

Type

Rectangular

Light bulb included

No

Width

350 mm

Height

160 mm

Depth

160 mm

(Ø)

150 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3065290 Nordlux Lilibeth 2312931003 Wall light E14 Black

Description

Lilibeth in elegant design is both a lamp and stand at the same time. Situated next to the bed or in the hallway, Lilibeth is used to store important things like telephone, book or key. The opal white glass dome ensures a pleasant, diffuse light. Also perfectly suitable as a bedside lamp in the children's room, so that your little ones feel safe at night.

The glass of this lamp is mouth-blown and is each individually hand-made. Due to this unique process, air bubbles can be produced in the glass and the thickness of the glass may also vary. This gives the glass its special character and lively appearance.

This text is machine translated.

Scope of delivery

  • Lilibeth wall lamp
  • User manual.

System requirements

  • Please order bulbs separately!

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.