• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Luchy 2418231003 Wall light E-27 LED (monochrome) Black

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Nordlux luchy wall lamp

Technical specifications

  • Illuminant up to max. LED 10 W
Product type

Wall light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

10 W

IP44

Factory colour

Black

Material

Metal

Glass

Weight

906 g

Dim

(W x H x D) 110 x 227 x 120 mm

n.rel.

Type

Rectangular

Light bulb included

No

Width

110 mm

Height

227 mm

Depth

120 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3065304 Nordlux Luchy 2418231003 Wall light E-27 LED (monochrome) Black

User & Safety Instructions

User & Safety Instructions 3065304 Nordlux Luchy 2418231003 Wall light E-27 LED (monochrome) Black

Description

Luchy is a modern lantern that fits both classical and modern architecture. The black metal frame combined with opulent glass panes gives the design a light and airy appearance. Choose a decorative light bulb to create your own style.

This text is machine translated.

Scope of delivery

  • Luchy wall lamp
  • User manual.

System requirements

  • Please order bulbs separately!

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.