• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux MIB 6 High voltage mounting rail light Link GU10 8 W Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 76.99
-25 %
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

MIB 6 lamp for link

  • Power= 8 W

Technical specifications

Product type

High voltage mounting rail light

Operating voltage

230 V

Series

Link

GU10

Rating per bulb

8 W

8 W

IP20

Protection class

II

Factory colour

Black

Material

Metal

n.rel.

Height

320 mm

(Ø)

60 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2237894 Nordlux MIB 6 High voltage mounting rail light Link GU10 8 W Black

Description

The minimalist MIB 6 is steeped in Nordic elegance and is characterized by its outstanding ease of use. MIB 6 invites you to focus on life. The narrow lamp head radiates a precise and closely aligned light. This model was developed for the link concept, so that it can be mounted easily and quickly in the rail and can be moved easily.

This text is machine translated.

Hints

Please order lamp separately.

More interesting products

(*All information is plus legal VAT)