• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Oliver 2218251003 LED outdoor wall light Built-in LED EEC: E (A - G) 9.00 W LED module Black

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Nordlux olive wall lamp

  • Power= 9.00 W
  • Total luminous flux= 600 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED outdoor wall light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED module

Built-in LED

Rating per bulb

9 W

9.00 W

Light features

Suitable for wall mounting

Protection class

I

IP54

Factory colour

Black

Material

Plastic

Weight

365 g

Dim

(L x W x H) 175.00 x 175 x 175 mm

E (A - G)

Type

Square

Colour

Warm white

Light bulb included

Yes

2700 K

Total luminous flux

600 lm

600.00 lm

Width

175 mm

Height

175 mm

Length

175.00 mm

Depth

58 mm

Recess diameter

0 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3065266 Nordlux Oliver 2218251003 LED outdoor wall light Built-in LED EEC: E (A - G) 9.00 W LED module Black

User & Safety Instructions

User & Safety Instructions 3065266 Nordlux Oliver 2218251003 LED outdoor wall light Built-in LED EEC: E (A - G) 9.00 W LED module Black

Description

The square wall light Oliver emits a beautiful and diffuse light that can be individually adjusted with the two included covers for a personal design. Oliver is suitable for the wall as well as for the ceiling and offers a nice background lighting effect when switched on. Provides convenient light for your outdoor areas.

This text is machine translated.

Features

  • Incl. 9W LED

Scope of delivery

  • Oliver wall lamp
  • User manual.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.