• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Otis 60 2015411033 LED wall light LED 17.00 W LED module Chrome

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Nordlux Otis 60 wall lamp

  • Power= 17.00 W
  • Total luminous flux= 1650 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED wall light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED module

LED

Rating per bulb

17 W

17.00 W

Light features

Dimmable

Protection class

IP44

IP44

Factory colour

Chrome

Material

Aluminium

Plastic

Weight

820 g

Dim

(W x H) 600 mm x 75 mm

n.rel.

Type

Rectangular

Colour

Warm white

Light bulb included

Yes

3000 K

Total luminous flux

1650 lm

1650 lm

Width

600 mm

Height

75 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3065229 Nordlux Otis 60 2015411033 LED wall light LED 17.00 W LED module Chrome

User & Safety Instructions

User & Safety Instructions 3065229 Nordlux Otis 60 2015411033 LED wall light LED 17.00 W LED module Chrome

Description

Otis is an elegant wall lamp, which is perfectly suitable for use in the bathroom thanks to its high protection class IP44. Otis is equipped with a 2-step Moodmaker™ function and can be mounted vertically or horizontally , allowing it to be perfectly adapted to your individual lighting needs.

With the 2-level Moodmaker™ function, you can switch to natural light at a brightness of 100% with one click on the standard wall switch. The second time you click, a comfortable night light is activated so that you don't get completely entertained when you go to the bathroom at night. Otis is a very convenient lamp as it has a rotating reflector and adjustable depth, but also has a memory and reset function that will store your preferred setting after you switch the light on and off five times. It also comes with a cabinet bracket that makes it easy to install Otis on a cabinet.

This text is machine translated.

Features

  • Including 17W LED; 1650 lumens; IP44 protection class

Scope of delivery

  • Otis 60 wall lamp
  • User manual.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.