• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Pontio 15 2218171001 Outdoor wall light GU10 White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Nordlux Pontio 15 wall lamp

  • White

Technical specifications

  • Light bulb up to max. 25 W
Product type

Outdoor wall light

Operating voltage

230 V

No. of bulbs

1

GU10

Rating per bulb

25 W

IP54

Factory colour

White

Material

Aluminium

Weight

660 g

Dim

(W x H x D) 150 x 190 x 90 mm

n.rel.

Type

Rectangular

Colour

White

Light bulb included

No

Width

150 mm

Height

190 mm

Depth

90 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3065258 Nordlux Pontio 15 2218171001 Outdoor wall light GU10 White

User & Safety Instructions

User & Safety Instructions 3065258 Nordlux Pontio 15 2218171001 Outdoor wall light GU10 White

Description

Pontio is a series of outdoor lighting fixtures of the Danish designer duo Says Who and offers an elegant, architectural design. The geometric shape gives your home a modern yet timeless look - and the angled lampshade looks unique and interesting from all angles. Matt, slightly structured surface made of painted aluminum.

This text is machine translated.

Scope of delivery

  • Pontio 15 wall lamp
  • User manual.

System requirements

  • Please order bulbs separately!

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.