• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Pop 45841023 Wall light E-27 Green

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Nordlux pop wall lamp

  • Green

Technical specifications

  • Light bulb up to max. 18 W
Product type

Wall light

Operating voltage

230 V

No. of bulbs

1

E-27

Rating per bulb

18 W

Light features

Swivelling

IP20

Factory colour

Green

Material

Metal

Weight

540 g

Dim

(Ø x H) 155 mm x 200 mm

n.rel.

Type

Circular

Colour

Green

Light bulb included

No

Width

190 mm

Height

200 mm

(Ø)

155 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3065197 Nordlux Pop 45841023 Wall light E-27 Green

User & Safety Instructions

User & Safety Instructions 3065197 Nordlux Pop 45841023 Wall light E-27 Green

User & Safety Instructions 3065197 Nordlux Pop 45841023 Wall light E-27 Green

Description

Beautiful wall light in retro-design made of metal with a high-gloss surface. The lamp has a pivoting head and a cable switch.

This text is machine translated.

Scope of delivery

  • Pop wall lamp
  • User manual.

System requirements

  • Please order bulbs separately!

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.