• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Ray 63201033 Desk lamp E14 25 W Chrome

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Nordlux-ray table lamp

  • Power= 25 W White

Technical specifications

  • Light bulb up to max. 25 W
Product type

Desk lamp

Operating voltage

230 V

No. of bulbs

1

E14

Rating per bulb

25 W

25 W

Base (reading light)

E14

Power (reading light)

25 W

Colour

White

Light features

Mouth-blown

Factory colour

Chrome

Material

Metal

Weight

1433 g

Dim

(Ø x H) 200 mm x 460 mm

Feed length

180 cm

Wireless charging

No

n.rel.

Light bulb included

No

Height

460 mm

(Ø)

200 mm

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3065056 Nordlux Ray 63201033 Desk lamp E14 25 W Chrome

User & Safety Instructions

User & Safety Instructions 3065056 Nordlux Ray 63201033 Desk lamp E14 25 W Chrome

User & Safety Instructions 3065056 Nordlux Ray 63201033 Desk lamp E14 25 W Chrome

Description

The Ray table lamp from Nordlux is a table lamp with an extremely classic and stylish design. The lamp is made of chrome and has a glass lampshade. The white glass screen provides a soft and pleasant light, which makes the lamp versatile. Use the lamp as a decorative element in a corner that requires additional light, or as a reading light on your favorite armchair or bedside table.

The glass of this lamp is mouth-blown and is each individually hand-made. Due to this unique process, air bubbles can be produced in the glass and the thickness of the glass may also vary. This gives the glass its special character and lively appearance.

This text is machine translated.

Scope of delivery

  • Ray Desk lamp
  • User manual.

System requirements

  • Please order bulbs separately!