
Highlights & Details
Nordlux Scorpius Maxi wall lamp
Technical specifications
- Light bulb up to max. 60 W
- Product type
Outdoor wall light
- Operating voltage
230 V
- No. of bulbs
1
E-27
- Rating per bulb
60 W
IP33
- Factory colour
Galvanized
- Material
Metal
Plastic
- Weight
650 g
- Dim
(Ø x H) 270 mm x 140 mm
n.rel.
- Type
Half-round
- Light bulb included
No
- Height
140 mm
- (Ø)
270 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3065397 Nordlux Scorpius Maxi 21751031 Outdoor wall light E-27 Galvanized
User & Safety Instructions
User & Safety Instructions 3065397 Nordlux Scorpius Maxi 21751031 Outdoor wall light E-27 Galvanized
User & Safety Instructions 3065397 Nordlux Scorpius Maxi 21751031 Outdoor wall light E-27 Galvanized
Description
Thanks to its galvanized surface, the light is weather resistant to the Nordic climate. In coastal areas we recommend lamps made of galvanized steel.
This text is machine translated.
Scope of delivery
- Scorpius Maxi wall lamp
- User manual.
System requirements
- Please order bulbs separately!
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










