• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Sibelis 2418311050 Wall light E-27 LED (monochrome) Anthracite

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Nordlux Sibelis wall lamp

Technical specifications

  • Illuminant up to max. LED 10 W
Product type

Wall light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

10 W

IP44

Factory colour

Anthracite

Material

Aluminium

Plastic

Weight

434 g

Dim

(W x H x D) 195 x 120 x 115 mm

n.rel.

Light bulb included

No

Width

195 mm

Height

120 mm

Depth

115 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3065307 Nordlux Sibelis 2418311050 Wall light E-27 LED (monochrome) Anthracite

User & Safety Instructions

User & Safety Instructions 3065307 Nordlux Sibelis 2418311050 Wall light E-27 LED (monochrome) Anthracite

Description

Sibelis has a simple and timeless design with slightly curved shapes and clear lines. The white diffuser creates a soft, atmospheric light in your outdoor area.

This text is machine translated.

Scope of delivery

  • Sibelis wall lamp
  • User manual.

System requirements

  • Please order bulbs separately!

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.