
Highlights & Details
Nordlux Sóller 17 Bathroom lighting
- Power= 9.00 W
- Total luminous flux= 1000 lm
- Colour temperature= 3000 K
- Warm white, Neutral white
Technical specifications
- Product type
LED ceiling light
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED module
LED
- Rating per bulb
9.00 W
9.00 W
- Height
25 mm
3000 K
- Colour
Warm white
Neutral white
1000 lm
- Total luminous flux
1000 lm
- Light features
Dimmable
IP20
- Factory colour
White
- Material
Plastic
- Weight
370 g
- Dim
(Ø x H) 179 mm x 25 mm
n.rel.
- Light bulb included
Yes
- Colour temperature range
3000 K
- (Ø)
179 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3065042 Nordlux Sóller 17 LED ceiling light LED module LED 9.00 W Warm white, Neutral white White
User & Safety Instructions
User & Safety Instructions 3065042 Nordlux Sóller 17 LED ceiling light LED module LED 9.00 W Warm white, Neutral white White
Description
Sóller is a range of recessed or mounted ceiling lights in a round and minimalist design. Sóller features a three-stage Moodmaker™ dimmer on the regular wall switch, allowing you to adjust the light to any situation. Perfect for the bathroom or other humid rooms (IP44).
This text is machine translated.
This text is machine translated.
Features
- Incl. 9.5W LED; 1000 lumens
Scope of delivery
- Sóller 17 Bathroom lighting
- User manual.






