• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Spot box 76859999 Spot box Grey

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

110 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 190 x 190 x 150 mm

Product type

Spot box

Factory colour

Grey

n.rel.

Weight

0.22 kg

Material

Plastic

Width

190 mm

Height

150 mm

Length

190 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3731489 Nordlux Spot box 76859999 Spot box Grey

Description

The purpose of the flush-mounted box is to keep the steam lock tightly sealed and to maintain the recommended distance to the ceiling for installation spots with max. 35W bulbs. It has a self-adhesive edge, which is attached to the steam barrier. It is made of flame-retardant V-plastic.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)