• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Tin Maxi 21509931 Outdoor wall light GU10 Galvanized

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Nordlux tin Maxi wall lamp

Technical specifications

  • Illuminant up to max. 28
Product type

Outdoor wall light

Operating voltage

230 V

No. of bulbs

1

GU10

Rating per bulb

28 W

Light features

Bottom light emission

IP54

Factory colour

Galvanized

Material

Glass (matt)

Metal

Weight

900 g

Dim

(Ø x H) 75 mm x 125 mm

n.rel.

Type

Tube

Light bulb included

No

Width

75 mm

Height

125 mm

(Ø)

75 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3065184 Nordlux Tin Maxi 21509931 Outdoor wall light GU10 Galvanized

User & Safety Instructions

User & Safety Instructions 3065184 Nordlux Tin Maxi 21509931 Outdoor wall light GU10 Galvanized

Description

Tin is a stylish and modern wall-mounted exterior light with advanced design - a beautiful outdoor light on the front door, on the terrace or at the carport. The lamp has a downward-facing light that creates a beautiful and decorative effect.

The beautiful and long-lasting version of galvanized steel is particularly suitable for harsh coastal climate conditions.

This text is machine translated.

Scope of delivery

  • Tin Maxi wall lamp
  • User manual.

System requirements

  • Please order bulbs separately!

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.