• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Turn 2019061003 LED outdoor wall light Built-in LED 13.80 W LED module

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Nordlux turn wall lamp

  • Power= 13.80 W
  • Total luminous flux= 800 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED outdoor wall light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED module

Built-in LED

Rating per bulb

13.8 W

13.80 W

Light features

Dimmable

Rotation range (max.)

360°

Protection class

IP54

IP54

Material

Aluminium

Weight

1050 g

Dim

(W x H x D) 150 x 150 x 83 mm

n.rel.

Type

Square

Colour

Warm white

Light bulb included

Yes

2700 K

Total luminous flux

800 lm

800 lm

Width

150 mm

Height

150 mm

Depth

83 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3065231 Nordlux Turn 2019061003 LED outdoor wall light Built-in LED 13.80 W LED module

User & Safety Instructions

User & Safety Instructions 3065231 Nordlux Turn 2019061003 LED outdoor wall light Built-in LED 13.80 W LED module

Description

Imagine a lamp that can be rotated freely after installation so that light and shade provide beautiful effects and make the lamp an illuminated piece of art on the wall. This is exactly what WAS created by designer Henrik Bønnelycke. Turn is playful and sculptural at the same time, since the magnetic shield can be rotated 360 degrees so that you can exactly determine WAS you want to light. This lamp radiates Scandinavian minimalism, whereby modern design and functionality are combined in a particularly beautiful way. This lamp can withstand moisture and can be used outdoors as well as indoors in the bathroom.

Turn is made of black painted aluminum. The light can be dimmed and in addition, the light can be connected in parallel with several lights, WAS turn makes a especially convenient lamp.

This text is machine translated.

Features

  • Including 13W LED; 800 lumen; IP54 protection class

Scope of delivery

  • Turn wall lamp
  • User manual.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.