• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Tutan 2310551035 Wall light E14 Brass

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Tutan wall lamp brass

Technical specifications

Product type

Wall light

Operating voltage

230

E14

Protection class

II

IP44

Factory colour

Brass

Material

Glass

Dim

(Ø x H) 90 mm x 230 mm

n.rel.

Light bulb included

No

Height

230 mm

(Ø)

90 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3731559 Nordlux Tutan 2310551035 Wall light E14 Brass

Description

Tutan has an elegant, rounded design with clear Art Deco covers. The patterned glass provides a pleasant light that is excellent next to your bathroom mirror. With the help of a decorative lamp you can design your individual style.

This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.