• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Vejers Sensor 25101003 Outdoor wall light E-27 60 W Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Nordlux Vejers sensor wall light

  • Power= 60 W

Technical specifications

  • Light bulb up to max. 60 W
Product type

Outdoor wall light

Operating voltage

230 V

No. of bulbs

1

E-27

Rating per bulb

5 W

60 W

Light features

Incl. motion detector

IP54

Factory colour

Black

Material

Glass (matt)

Metal

Plastic

Weight

1392 g

Dim

(Ø x H) 220 mm x 230 mm

n.rel.

Type

Circular

Light bulb included

No

Height

230 mm

(Ø)

220 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3065191 Nordlux Vejers Sensor 25101003 Outdoor wall light E-27 60 W Black

User & Safety Instructions

User & Safety Instructions 3065191 Nordlux Vejers Sensor 25101003 Outdoor wall light E-27 60 W Black

User & Safety Instructions 3065191 Nordlux Vejers Sensor 25101003 Outdoor wall light E-27 60 W Black

Description

This model has a lampshade facing upwards. The built-in sensor sees to it that the lamp automatically switches on, if movement in the vicinity is registered. Furthermore, it ensures that the lamp is not switched on unnecessarily.

This text is machine translated.

Scope of delivery

  • Vejers sensor wall light
  • User manual.

System requirements

  • Please order bulbs separately!

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.