• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Vejers Up 25091003 Outdoor wall light E-27 Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Nordlux Vejers up wall light

Technical specifications

  • Light bulb up to max. 60 W
Product type

Outdoor wall light

Operating voltage

230 V

No. of bulbs

1

E-27

IP54

Factory colour

Black

Material

Metal

Glass

Weight

1540 g

Dim

(Ø x H) 220 mm x 230 mm

n.rel.

Type

Circular

Light bulb included

No

Height

230 mm

(Ø)

220 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3065190 Nordlux Vejers Up 25091003 Outdoor wall light E-27 Black

User & Safety Instructions

User & Safety Instructions 3065190 Nordlux Vejers Up 25091003 Outdoor wall light E-27 Black

User & Safety Instructions 3065190 Nordlux Vejers Up 25091003 Outdoor wall light E-27 Black

Description

This model has a lampshade facing upwards.

This text is machine translated.

Scope of delivery

  • Vejers up wall light
  • User manual.

System requirements

  • Please order bulbs separately!

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.