• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NORICA Paper clip 1554468 24 mm Silver 1000 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

NORICA ® paper clip

  • Smooth, round, with ball ends
  • Material: metal, zinc plated.
  • Colour: Silver.
  • 1,000 pcs./Pack.

Technical specifications

Product type

Paper clip

Material

Metal (galvanized)

Length

24 mm

Shape

Smooth

Round

Ball ends

Factory colour

Silver

Packaging type

Box

Pack size

1.000 pcs/pack

Product type description

Büroklammer 24mm verzinkt 1.000St

Content

1000 pc(s)

Material

Metall;verzinkt

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554468 NORICA Paper clip 1554468 24 mm Silver 1000 pc(s)

Description

Especially paper gently. Prevents the aufreissen of the parenthesized subpattern, documents.

This text is machine translated.

Features

  • Paper clip

More interesting products

(*All information is plus legal VAT)