Plastic light with LED equipment. Can be used in industrial and public applications and in areas with special protection requirements. Weather and UV resistant light housing made of glass fiber reinforced plastic, similar to RAL 9010. Can be used indoors and covered outdoors according to protection class IP 65. Lamp and equipment room thermally separated. Short sealing system consisting of age-resistant, dimensionally stable silicone/synthetic rubber. 2 x 90° swiveling protection tube reflector made of PMMA Tranopal® (tough) with internal aluminum reflector (MIRO-SILVER®). Simple locking of the reflector tube is possible. Light installed and ready to connect. Integrated operating device 230 V AC/DC. Two side connection covers, two front side cable membrane M20. Single or light-band mounting. Ceiling or wall mounting through two plastic mounting clamps, variable mounting distance.
This text is machine translated.