

LED ceiling light
Stainless steel
n.rel.
II
75 mm
1.5 mm²
Push-in clamp
Stainless steel
AC/DC
FALSE
18-18 W
High-gloss
LED operating device current-controlled
80-89
TRUE
FALSE
FALSE
2
700 mm
75 mm
Stainless steel
LED not exchangeable
TRUE
TRUE
Direct/indirect
Symmetric
Plastic, structured
230-240 V
TRUE
TRUE
FALSE
1
FALSE
TRUE
FALSE
TRUE
Medium beam 21-40°
91-91 mA
4000-4000 K
21 W
White
FALSE
FALSE
FALSE
Ending
SDCM3
RG1
-25-35 °C
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Reflector
FALSE
23.8
FALSE
FALSE
FALSE
FALSE
36
22
80 %
80 %
3.5 %
5 %
7.5 %
FALSE
No
No
No
FALSE
FALSE
E
TRUE
Untreated
0.98
yes
User & Safety Instructions 3793926 Norka 6562800491 LED ceiling light Stainless steel
The necessary accessories are required to use the article as described.