• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Norma 7152000003 Fuel hose repair kit

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Fuel Line Repair Kit - EMEA, 1 set

  • Standard connector: Supports connector in accordance with SAE J2044NORMAQUICK® S-plug: Particularly safe, since the plug is not under pressureConnector: Very high extraction force through four locking armsABA Mini: Excellent clamping force in comparison to screwless

Technical specifications

Product type

Fuel hose repair kit

Documents & Downloads

Datasheet

Datasheet 2827537 Norma 7152000003 Fuel hose repair kit

User & Safety Instructions

User & Safety Instructions 2827537 Norma 7152000003 Fuel hose repair kit

Description

A complete solution for quick and effective repair of defective fuel linesThe Norma® fuel line repair kit allows you to repair a damaged fuel line in less than 5 minutes with OE quality spare parts. And the biggest advantage is that you can do the repair on site without having to replace the entire fuel line.Application:The Fuel Line Repair Kit can be used to repair defective fuel lines in passenger cars and commercial vehicles.Benefits:Access to OEM quality materials that are used regularlyEconomical solution for repairing defective spots without replacing the entire fuel lineEasy detection of the components in the kit using the product descriptionIndividual items of the kit can be reordered

This text is machine translated.

Scope of delivery

  • NORMAQUICK® S NW 3/8" - 5/16" - 0° - adapter - 2 pcs.NORMAQUICK® S NW 5/16" - 6 mm - 0° - adapter - 2 pcs.NORMAQUICK® S NW 5/16" - 6 mm - 0° - 2 pcs.NORMAQUICK® S NW 5/16" - 6 mm - 90° - 2 pcs.NORMAQUICK® S NW 9.89 mm - 8 mm - 0° - 1 pcs.NORMAQUICK® S NW 9.89 mm - 8 mm - 90° - 1 pcs. NORMAQUICK® S NW 3/8" - 5/16" - 0° - 2 PIECESNORMAQUICK® S NW 3/8" - 5/16" - 90° - 2 PIECESSleeve - Ø 6 mm - 4 pieces.Sleeve - Ø 8 mm - 4 pieces.Rubber hose - ID 8 mm - 2 pcs.Rubber hose - ID 10 mm - 2 pcs.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)