• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOVA by Linecard COCCC-31 Ceramic capacitor SMD 100 V 1 Set

1/2
Image similar
Product type
Ceramic capacitor
Type
SMD
Nominal voltage
100 V
Content
1 Set
CS
2.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

11 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Laboratory Range Ceramic Capacitors

  • 600 parts
  • This text is machine translated.

Technical specifications

Product type

Ceramic capacitor

Type

SMD

Nominal voltage

100 V

Content

1 Set

CS

2.5 mm

Material

Ceramic

Type

COCCC-31

Documents & Downloads

Datasheet

Datasheet 444107 NOVA by Linecard COCCC-31 Ceramic capacitor SMD 100 V 1 Set

User & Safety Instructions

User & Safety Instructions 444107 NOVA by Linecard COCCC-31 Ceramic capacitor SMD 100 V 1 Set

Description

Scope of delivery

  • Each 25 pieces: 1 pF, 1.5 pF, 2.2 pF, 3.3 pF, 4.7 pF, 6.8 pF, 10 pF, 15 pF, 22 pF, 27 pF, 33 pF, 47 pF, 56 pF, 68 pF, 100 pF, 150 pF, 180 pF, 220 pF, 270 pF, 330 pF, 390 pF, 470 pF, 560 pF, 680 pF.

More interesting products

(*All information is plus legal VAT)