• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOVA by Linecard COCCC-32 Ceramic capacitor Radial lead 50 V 1 Set

1/2
Image similar
Product type
Ceramic capacitor
Type
Radial lead
Nominal voltage
50 V
Content
1 Set
CS
2.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Laboratory Range Ceramic Capacitors

  • 360 components
  • This text is machine translated.

Technical specifications

Product type

Ceramic capacitor

Type

Radial lead

Nominal voltage

50 V

Content

1 Set

CS

2.5 mm

Material

Ceramic

Type

COCCC-32

Documents & Downloads

Datasheet

Datasheet 444122 NOVA by Linecard COCCC-32 Ceramic capacitor Radial lead 50 V 1 Set

User & Safety Instructions

User & Safety Instructions 444122 NOVA by Linecard COCCC-32 Ceramic capacitor Radial lead 50 V 1 Set

Description

Scope of delivery

  • Each 15 pieces: 1 nF, 1.5 nF, 2.2 nF, 2.7 nF, 3.3 nF, 3.9 nF, 4.7 nF, 5.6 nF, 6.8 nF, 10 nF, 15 nF, 22 nF, 27 nF, 33 nF, 47 nF, 56 nF, 68 nF, 100 nF, 150 nF, 220 nF, 330 nF, 470 nF, 680 nF, 1000 nF.

More interesting products

(*All information is plus legal VAT)