User & Safety Instructions 2367258 Novoflex Panorama mount External thread=1/4", 3/8"
Description
Novoflex PANORAMA = Q 48 Panorama photography is a popular choice. The plate has a ball bearing, which guarantees a clean and play-free run, a 360°-scale with 5°-division, an integrated spirit level for exact horizontal alignment, a retractable anti-twist pin and a 3/8" - 1/4" tripod connection thread. It is extremely narrow to avoid getting into the picture when using wide-angle lenses. -Weight: 240g -Latches: Yes, 16/30/36/48 -Camera connection: Q-System (uniq/C compatible) -Stand connection: 1/4" + 3/8"
This text is machine translated.
Description
Novoflex PANORAMA = Q 48 Panorama photography is a popular choice. The plate has a ball bearing, which guarantees a clean and play-free run, a 360°-scale with 5°-division, an integrated spirit level for exact horizontal alignment, a retractable anti-twist pin and a 3/8" - 1/4" tripod connection thread. It is extremely narrow to avoid getting into the picture when using wide-angle lenses. -Weight: 240g -Latches: Yes, 16/30/36/48 -Camera connection: Q-System (uniq/C compatible) -Stand connection: 1/4" + 3/8"